- RS Stock No.:
- 177-2873
- Mfr. Part No.:
- MCP6282T-E/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2873
- Mfr. Part No.:
- MCP6282T-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology Inc. MCP6281/1R/2/3/4/5 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin.
Input Offset Voltage: ±3 mV (max)
Quiescent Current: 445 μA (typical)
Common Mode Rejection Ratio: 65 dB (typical)
Power Supply Rejection Ratio: 70 dB (typical)
Rail-to-Rail Input/Output
Supply Voltage Range: 2.2V to 6V
Gain Bandwidth Product: 5 MHz (typical)
Slew Rate: 2.5V/μs (typical)
Unity Gain Stable
Extended Temperature Range: -40°C to +125°C
Quiescent Current: 445 μA (typical)
Common Mode Rejection Ratio: 65 dB (typical)
Power Supply Rejection Ratio: 70 dB (typical)
Rail-to-Rail Input/Output
Supply Voltage Range: 2.2V to 6V
Gain Bandwidth Product: 5 MHz (typical)
Slew Rate: 2.5V/μs (typical)
Unity Gain Stable
Extended Temperature Range: -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 2.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Maximum Input Voltage | 6 V |
Offset Voltage | ±3mV |
Output Current | ±30 mA |
Dimensions | 3 x 3 x 0.95mm |
Input Offset Current | 1pA |
Minimum Input Voltage | 2.2 V |
Typical Input Voltage Noise Density | 16nV/√Hz |
Input Voltage Range | 2.2 → 6 V |
Width | 3mm |
Length | 3mm |
Height | 0.95mm |