LMR321G-GTR ROHM,, Op Amp, 3MHz, 5-Pin SSOP

  • RS Stock No. 171-6335
  • Mfr. Part No. LMR321G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMR321, LMR358 and LMR324 are single, dual and quad low voltage operational amplifier with output full swing. LMR321, LMR358 and LMR324 are the most effective solutions for applications where low supply current consumption and low voltage operation.

Operable with low voltage
Input Ground Sense, Output Full Swing
High open loop voltage gain
Low supply current
Low input offset voltage

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 3MHz
Output Type Current
Typical Slew Rate 1V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Input Offset Current 50nA
Height 1.1mm
Length 2.9mm
Output Current 70 mA, 180 mA
Typical Input Voltage Noise Density 39nV/√Hz
Dimensions 2.9 x 1.6 x 1.1mm
Maximum Input Voltage 5.5 V
Width 1.6mm
Offset Voltage 5mV
Typical Voltage Gain 110 dB
Minimum Input Voltage 2.7 V
Input Voltage Range 2.7 → 5.5 V
Temporarily out of stock - back order for despatch 14/04/2020, delivery within 6 working days from despatch date
Price Each (In a Pack of 25)
MYR 1.036
units
Per unit
Per Pack*
25 - 75
MYR1.036
MYR25.90
100 - 225
MYR0.933
MYR23.325
250 - 475
MYR0.848
MYR21.20
500 - 975
MYR0.778
MYR19.45
1000 +
MYR0.717
MYR17.925
*price indicative
Packaging Options:
Related Products
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode ...
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
The LM124, LM224 and LM324 operational amplifiers consist ...
Description:
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally. Wide gain bandwidth: 1.3 MHzInput common-mode voltage range includes groundLarge voltage gain: 100 dBLow supply current per amplifier: 375 μASingle power ...