- RS Stock No.:
- 171-5784
- Mfr. Part No.:
- BA4560FVT-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5784
- Mfr. Part No.:
- BA4560FVT-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High voltage gain, low noise, low distortion
Wide operating supply voltage
±4.0[V]~±15.0[V]( split supply)
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range
-40[℃]~+105[℃]
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Wide operating supply voltage
±4.0[V]~±15.0[V]( split supply)
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range
-40[℃]~+105[℃]
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP-B |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Output Type | Swing |
Typical Slew Rate | 4V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | ±15 V |
Typical Voltage Gain | 100 dB |
Offset Voltage | 7mV |
Input Offset Current | 200nA |
Length | 3.35mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Minimum Input Voltage | ±4 V |
Height | 1mm |
Dimensions | 3.35 x 4.4 x 1mm |
Width | 4.4mm |
Input Voltage Range | ±4 → ±15 V |