OP497GSZ Analog Devices,, Op Amp, 500kHz, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 16
Typical Gain Bandwidth Product 500kHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.15V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Voltage Gain 132 dB
Typical Input Voltage Noise Density 17nV/√Hz
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Height 2.35mm
Width 7.6mm
Rail to Rail No
141 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 36.97
units
Per unit
Per Tube*
47 +
MYR36.97
MYR1,737.59
*price indicative