ADA4522-2ARZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 2.7MHz
Typical Dual Supply Voltage ±2.25 → ±27.5V
Typical Slew Rate 1.8V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Input Offset Current 500pA
Height 1.5mm
Output Current 14 mA
Typical Voltage Gain 150 dB
Maximum Input Voltage 53.5 V
Width 4mm
Rail to Rail Rail to Rail Output
Offset Voltage 10µV
Input Voltage Range 0 → 53.5 V
Minimum Input Voltage 0 V
Typical Input Voltage Noise Density 5.8nV/√Hz
392 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 98)
MYR 15.327
units
Per unit
Per Tube*
98 +
MYR15.327
MYR1,502.046
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...