ADEL2020ANZ Analog Devices, Op Amp, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 500V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 100 dB
Width 7.24mm
Height 3.43mm
Dimensions 9.27 x 7.24 x 3.43mm
Typical Input Voltage Noise Density 2.9nV/√Hz
Rail to Rail No
Length 9.27mm
Temporarily out of stock - back order for despatch 28/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 25.176
units
Per unit
Per Tube*
50 +
MYR25.176
MYR1,258.80
*price indicative
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...