OPA541AP Texas Instruments, Power, Op Amp, 1.6MHz, 24 V, 28 V, 11-Pin TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Specifications
Attribute Value
Amplifier Type Power
Mounting Type Through Hole
Package Type TO-220
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 11
Typical Single Supply Voltage 24 V, 28 V
Typical Gain Bandwidth Product 1.6MHz
Typical Dual Supply Voltage ±30V
Typical Slew Rate 10V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Typical Voltage Gain 97 dB
Rail to Rail No
Width 10.7mm
Height 4.5mm
Length 20.02mm
Dimensions 20.02 x 10.7 x 4.5mm
1 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 111.106
units
Per unit
Per Tube*
25 - 25
MYR111.106
MYR2,777.65
50 - 75
MYR106.833
MYR2,670.825
100 - 225
MYR103.017
MYR2,575.425
250 +
MYR99.583
MYR2,489.575
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of general purpose operational amplifiers from ...
Description:
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of ...
The Texas Instruments TL060 series are low-power JFET-input ...
Description:
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
The Texas Instruments TL050 series is an enhanced ...
Description:
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over ...