- RS Stock No.:
- 121-8302
- Mfr. Part No.:
- OPA445AP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8302
- Mfr. Part No.:
- OPA445AP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±40V |
Typical Slew Rate | 15V/µs |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Height | 4.57mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 9.81mm |
Width | 6.35mm |