AD648JNZ Analog Devices,, Op Amp, 1MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 1MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 1.8V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.43mm
Dimensions 9.27 x 7.24 x 3.43mm
Typical Voltage Gain 120 dB
Length 9.27mm
Typical Input Voltage Noise Density 80nV/√Hz
Rail to Rail No
Width 7.24mm
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 22.00
units
Per unit
Per Tube*
50 - 50
MYR22.00
MYR1,100.00
100 - 150
MYR20.308
MYR1,015.40
200 - 450
MYR18.857
MYR942.85
500 - 950
MYR17.60
MYR880.00
1000 +
MYR16.50
MYR825.00
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
High Speed41 MHz, -3 dB bandwidth125 V/μs slew ...
Description:
High Speed41 MHz, -3 dB bandwidth125 V/μs slew rate80 ns settling timeInput bias current of 20 pA and noisecurrent of 10 fA/√HzFully specified power supplies: ±5 V to ±15VInput voltage noise of 12 nV/√HzLow distortion: -76 dB at 1 MHzHigh ...