MCP6V92-E/MS Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 598-473
- Mfr. Part No.:
- MCP6V92-E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 200 units)*
MYR2,485.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | MYR12.428 | MYR2,485.60 |
*price indicative
- RS Stock No.:
- 598-473
- Mfr. Part No.:
- MCP6V92-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 9.5V/μs | |
| Vos - Input Offset Voltage | 9 μV | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6V92 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | +400 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 9.5V/μs | ||
Vos - Input Offset Voltage 9 μV | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6V92 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current +400 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to deliver outstanding performance within a compact footprint. Leveraging advanced CMOS technology, it provides exceptional low power consumption, making it ideal for battery-operated devices. The op-amp offers a high input impedance and low output impedance, ensuring signal integrity and efficiency in various applications. With a wide operating voltage range, it can seamlessly integrate into systems demanding versatility and reliability. This operational amplifier excels in precision signal processing tasks, supporting a diverse array of needs from consumer electronics to industrial applications. Enhanced by its low noise characteristics, it ensures signal clarity, making it an excellent choice for audio or sensitive measurement systems.
Zero drift architecture
Enhanced EMI rejection
Wide operating voltage range allows for versatile use in various systems
Low noise characteristics ensure clarity in signal processing
