OP497GSZ Analog Devices,, Op Amp, 500kHz, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 16
Typical Gain Bandwidth Product 500kHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.15V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 10.5 x 7.6 x 2.35mm
Typical Input Voltage Noise Density 17nV/√Hz
Height 2.35mm
Length 10.5mm
Rail to Rail No
Typical Voltage Gain 132 dB
Width 7.6mm
36 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 43.68
units
Per unit
1 - 9
MYR43.68
10 - 49
MYR41.50
50 - 99
MYR38.35
100 - 249
MYR37.78
250 +
MYR36.22
Packaging Options: