AD8397ARDZ Analog Devices, Low Noise, Op Amp, RRO, 5 → 24 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Current Operational Amplifiers, Analog Devices

A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 24 V
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 53V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 4.5nV/√Hz
Length 4.9mm
Height 1.65mm
Typical Voltage Gain 90 dB
Width 3.9mm
Dimensions 4.9 x 3.9 x 1.65mm
Rail to Rail Rail to Rail Output
57 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 24.46
units
Per unit
1 - 9
MYR24.46
10 - 49
MYR21.85
50 - 99
MYR18.84
100 - 249
MYR18.28
250 +
MYR16.54
Packaging Options:
Related Products
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...