- RS Stock No.:
- 398-821P
- Mfr. Part No.:
- TS358CS RLG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-821P
- Mfr. Part No.:
- TS358CS RLG
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Operational Amplifiers, Taiwan Semiconductor
Operational Amplifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |