RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Metrel MI 3242 AA (6 x 1.5 V) Ohmmeter, Maximum Resistance Measurement 199.9 Ω, Resistance Measurement Resolution


Temporarily out of stock - back order for despatch 15/01/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

MYR6,163.53

units

Added

RS Stock No.:
123-8215
Mfr. Part No.:
MI3242
Manufacturer:
Metrel

RoHS Status: Not Applicable

COO (Country of Origin):
SI
unitsPer unit
1 +MYR6,163.53

MI3242 Ohmmeter



<B>Features and Benefits</B>



<B>Measuring Functions</B>



<B>Typical Applications</B>



AttributeValue
Maximum Resistance Measurement199.9 Ω
Resistance Measurement Resolution1µΩ
Measurement TypeLow Resistance
Battery Life25 (Idle) h
Battery TypeAA (6 x 1.5 V)
Power SourceBattery, Mains
Dimensions80 x 140 x 230mm
Weight1kg
Height230mm
Length80mm
Maximum Accuracy+0.25 %
Maximum Operating Temperature+40°C
Minimum Accuracy-0.25 %
Width140mm
Minimum Operating Temperature0°C
Model Number pMI 3242