- RS Stock No.:
- 121-9788
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-9788
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Plastic Stacking Chair
A standard stacking chair with versatile wipe clean plastic seat and back
Suitable for uses up to a maximum weight of 114 kg
Multipurpose
Multipurpose
Standards
BS7176
Supplied with
1 x Chair and Assembly Instructions
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Stacking Chair |
Wheeled | No |
Height Adjustable | No |
Seat Height | 48 → 60cm |
Back Adjustable | No |
Arms Adjustable | No |
Colour | Black |
Seat Material | Plastic |
Weight Capacity | 114kg |
Maximum Seat Height | 60cm |
Minimum Seat Height | 48cm |