Maxim DS1244Y-70+ NVRAM, 256kbit, 70ns, 3.3 → 5 V 28-Pin EDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +70 °C
Number of Bits per Word 8bit
Number of Words 32K
Minimum Operating Supply Voltage 3.3 V
Minimum Operating Temperature 0 °C
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 114.89
units
Per unit
1 - 9
MYR114.89
10 - 49
MYR105.91
50 - 99
MYR98.24
100 +
MYR91.60
Packaging Options: