Maxim Integrated 16kbit 200ns NVRAM, 24-Pin EDIP, DS1220AB-200+
This image is representative of the product range
Stock check temporarily unavailable - call for stock availability
Price Each
MYR55.85
units | Per unit |
1 - 4 | MYR55.85 |
5 + | MYR55.09 |
Added
- RS Stock No.:
- 192-1518
- Mfr. Part No.:
- DS1220AB-200+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
Non-Volatile RAM, Maxim Integrated
Note
Attribute | Value |
Memory Size | 16kbit |
Organisation | 2K x 8 bit |
Interface Type | Parallel |
Data Bus Width | 8bit |
Maximum Random Access Time | 200ns |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 24 |
Dimensions | 34.04 x 18.29 x 9.4mm |
Length | 34.04mm |
Width | 18.29mm |
Height | 9.4mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |