256KBIT NV SRAM PARALLEL 5V 150NS EDIP28

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Static RAM, Maxim Integrated

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 150ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Words 32K
Number of Bits per Word 8bit
Minimum Operating Supply Voltage 4.5 V
13 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR131.00
MYR 105.44
units
Per unit
1 - 4
MYR105.44
5 +
MYR103.97