NON-VOLATILE RAM,DS1220AD-200 2KX8BIT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Non-Volatile RAM, Maxim Integrated

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 16kbit
Organisation 2K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 200ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 24
Dimensions 34.04 x 18.29 x 9.4mm
Length 34.04mm
Width 18.29mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.5 V
Temporarily out of stock - back order for despatch 17/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 14)
Was MYR70.621
MYR 51.724
units
Per unit
Per Tube*
14 - 14
MYR51.724
MYR724.136
28 - 42
MYR47.487
MYR664.818
56 - 98
MYR45.255
MYR633.57
112 - 994
MYR44.673
MYR625.422
1008 +
MYR44.105
MYR617.47
*price indicative