- RS Stock No.:
- 740-1113
- Mfr. Part No.:
- 00034138598733
- Manufacturer:
- Nobo
Discontinued product
- RS Stock No.:
- 740-1113
- Mfr. Part No.:
- 00034138598733
- Manufacturer:
- Nobo
Technical data sheets
Legislation and Compliance
Product Details
Nobo Elipse Combination Board Mag/Blue
Combination board featuring a magnetic drywipe surface and a blue felt noticeboard
Drywipe surface guaranteed for 5 years
Felt accepts pins or hook and loop, and is fire-resistant and colourfast
Drywipe pen and pen tray included
Aluminium frame with coloured corner caps to conceal wall fixings
Wall fixing kit supplied
WxH: 900x600mm (3in.x2in.)
Dimensions: 620 x 980 x 30mm
Weight: 5.40Kg
Felt accepts pins or hook and loop, and is fire-resistant and colourfast
Drywipe pen and pen tray included
Aluminium frame with coloured corner caps to conceal wall fixings
Wall fixing kit supplied
WxH: 900x600mm (3in.x2in.)
Dimensions: 620 x 980 x 30mm
Weight: 5.40Kg
Notice Boards
All the notice boards can be wall mounted.
Specifications
Attribute | Value |
---|---|
Surface Type | Dry Wipe, Felt |
Surface Colour | Blue, White |
Magnetic/Non-Magnetic | Magnetic |
Combination White Board | Yes |
Frame Material | Aluminium |
Height | 620mm |
Width | 980mm |