Schurter 1.25A Radial T Leaded PCB Mount Fuse, 250V ac

  • RS Stock No. 866-8578
  • Mfr. Part No. 0034.6816
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter MST Series

Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s and DVD’s.

Low breaking capacity
Time-Lag

PCB Wire Ended

All fuses have Thermoplaste Polyamide bodies

Specifications
Attribute Value
Current Rating 1.25 A
Lead Orientation Radial
Voltage Rating 250 V ac
Fuse Speed T
Body Material Thermoplastic
Body Diameter 8.5mm
Body Height 8.5mm
Wire Length 18.8mm
Wire Pitch 5.08mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Wire Diameter 0.64mm
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 750)
MYR 1.63
units
Per unit
Per Pack*
750 +
MYR1.63
MYR1,222.50
*price indicative
Related Products
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Schurter UMT fuses offer primary protection on SMD ...
Description:
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting. Surface MountHigh current ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
All fuses have Thermoplaste Polyamide bodies. Axial component ...
Description:
All fuses have Thermoplaste Polyamide bodies. Axial component fuses designed for direct solder mounting on PCB.Super fast-acting 2.3 x 8 mm fuses.High breaking capacity.Ceramic tube with clear insulating sleeve.