- RS Stock No.:
- 867-5126
- Mfr. Part No.:
- 0603SFS150F/32-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 867-5126
- Mfr. Part No.:
- 0603SFS150F/32-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco High Current 0603 SFS Series Chip Fuses
TE Circuit Protections slow-blow SFS series chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation.
The monolithic, multilayer design helps provide some of the highest current ratings available in the 0603 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The devices small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, capacitor filter banks, Liquid Crystal Display (LCD) backlight inverters, electric motors and portable electronics.
The monolithic, multilayer design helps provide some of the highest current ratings available in the 0603 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The devices small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, capacitor filter banks, Liquid Crystal Display (LCD) backlight inverters, electric motors and portable electronics.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 32V dc |
Fuse Speed | Slow Blow |
Body Material | Glass Ceramic |
Body Length | 1.75mm |
Body Width | 0.95mm |
Body Height | 0.95mm |
Breaking Capacity at Maximum Voltage Rating | 40 A @ 32 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |