- RS Stock No.:
- 174-8001
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-8001
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Square CeramicSurface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Voltage Rating | 65V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 200 A @ 86 V ac/dc, 300 A @ 24 V dc, 50 A @ 65 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |