- RS Stock No.:
- 116-792
- Mfr. Part No.:
- FCC16251ADB
- Manufacturer:
- Kamaya
Discontinued product
- RS Stock No.:
- 116-792
- Mfr. Part No.:
- FCC16251ADB
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circuit protection element size 1608
Ideal as current surge protection element in small mobile devices, etc.
No smoke or fire emitted on fusing
FCC16/FHC16 kit product also available (15 items)
No smoke or fire emitted on fusing
FCC16/FHC16 kit product also available (15 items)
Standards
UL, c-UL (E176847) certification obtained
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Voltage Rating | 36V dc |
Fuse Speed | F |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.45mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |