- RS Stock No.:
- 909-8025
- Mfr. Part No.:
- 2-1462034-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-8025
- Mfr. Part No.:
- 2-1462034-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
TE Connectivity FX2 Series Signal Relays
FX2 series signal relays with a slimline 15x7.3mm design and resistance to high mechanical shock of up to 1500g. These FX2 PCB relays are hermetically sealed and have 2 form C (2 CO) bifurcated contacts for increased mechanical stability and improved electrical performance with a current rating of 2A. Typical applications for these FX2 PCB signal relays includes communication equipment, analog, ISDN, sDSL and PABX linecard applications, office equipment, voice over IP, consumer electronics, measurement and control equipment, set top boxes, HiFi equipment and medical equipment.
Compact slimline design
Bifurcated contacts for improved electrical performance
High sensitivity for low power consumption, 80mW/140mW
High dielectric characteristic with up to 2100Vrms between open contact
High surge capability (1.2/50μs and 10/700μs) meets Telcordia GR 1089 and FCC Part 68 with up to 2900V between open contacts and up to 6000V between coil and contacts
Resistance to high mechanical shock of up to 1500g
Hermetically sealed.
Bifurcated contacts for improved electrical performance
High sensitivity for low power consumption, 80mW/140mW
High dielectric characteristic with up to 2100Vrms between open contact
High surge capability (1.2/50μs and 10/700μs) meets Telcordia GR 1089 and FCC Part 68 with up to 2900V between open contacts and up to 6000V between coil and contacts
Resistance to high mechanical shock of up to 1500g
Hermetically sealed.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 14.95mm |
Coil Resistance | 313 Ω |
Coil Power | 80mW |
Height | 10.7mm |
Minimum Operating Temperature | -40°C |
Standards Met | cULus |
Contact Material | PdRu |
Depth | 7.3mm |
Isolation Coil To Contact | 1.8kV rms |
Maximum Operating Temperature | +85°C |
Life | 100000000 (Mechanical) Operations, 500000 (Electrical) Operations |
Series | FX2 |
Maximum Switching Power AC | 62.5VA |
Maximum Switching Power DC | 60 W |
Application | Analogue, Communications Equipment, Consumer Electronics, HiFi, ISDN, Line Card Applications, Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP, XDSL |