- RS Stock No.:
- 888-6912
- Manufacturer:
- RS PRO
65 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR83.124
Units | Per Unit | Per Pack* |
5 - 20 | MYR83.124 | MYR415.62 |
25 + | MYR68.412 | MYR342.06 |
*price indicative |
- RS Stock No.:
- 888-6912
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Push In Relays 6.2mm
The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 76mm |
Height | 93mm |
Length | 6.2mm |
Series | LCIS |
Contact Material | Silver Alloy |
Dimensions | 6.2 x 76 x 93mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Standards Met | CSA, GL, UL |
Relay Switching Classification | General Purpose Relay |
Life | >50000000 (Mechanical) operations |
Special Features | LED Indicator, Bridge Rectifier |