- RS Stock No.:
- 888-6846
- Manufacturer:
- RS PRO
- RS Stock No.:
- 888-6846
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Interface Relay Modules
The LCIS System Interface Relay Modules cannot only switch and isolate they also undertake other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS Interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 184V |
Maximum Input Voltage | 253V |
Terminal Type | Screw |
Switching Voltage | 17 → 250V |
Depth | 76mm |
Height | 93mm |
Length | 6.2mm |
Series | LCIS |
Contact Material | Silver Alloy |
Input Current | 3.5mA |
Input Voltage Range | 184 → 253V |
Dimensions | 6.2 x 76 x 93mm |
Relay Switching Classification | General Purpose Relay |
Standards Met | CSA, GL, UL |
Turn Off Time | 13ms |
Turn On Time | 8ms |
Maximum Operating Temperature | +60°C |
Life | >50000000 (Mechanical) operations |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |