- RS Stock No.:
- 888-6833
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 25/04/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR60.316
Units | Per Unit | Per Pack* |
5 - 20 | MYR60.316 | MYR301.58 |
25 + | MYR49.642 | MYR248.21 |
*price indicative |
- RS Stock No.:
- 888-6833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Non-Latching Relay, SPDT, DIN Rail, 230 V AC/DC Coil, 6 A Switching Current
This versatile relay from RS PRO can control two different circuit terminals, opening and closing them as necessary. It's also capable of measuring, regulating and amplifying the voltage, giving you an all-purpose relay with a multitude of uses.
For easy installation, it has a selection of connectors with a straightforward screw terminal type. The insulated bridges in various pin configurations reduce the wiring time, allowing you to get it set up and operating quickly.
This is a long-lasting component, capable of completing over 50,000,000 mechanical cycles without deteriorating. For ease of use, the relays can be labelled with up to 24 characters and the product has green LED indicators to clearly show the connections are working.
For easy installation, it has a selection of connectors with a straightforward screw terminal type. The insulated bridges in various pin configurations reduce the wiring time, allowing you to get it set up and operating quickly.
This is a long-lasting component, capable of completing over 50,000,000 mechanical cycles without deteriorating. For ease of use, the relays can be labelled with up to 24 characters and the product has green LED indicators to clearly show the connections are working.
Features and Benefits
Interface application
Coil voltage of 230 V AC/DC
Single pole, double throw, (SPDT) contact configuration
Silver alloy contact material
Dimensions of 6.2 mm (length) x 93 mm (height) x 73 mm (depth)
Green LED indicator
Lifespan of greater than 50000000 (mechanical) cycles
Operating temperature range of -25°C to +60°C
Maximum switching voltage 250 V AC/DC
DIN rail mounting type
Single pole
General purpose relay switching classification
Meets Canadian Standards Association (CSA), Germanischer Lloyd (GL) and Underwriters Laboratories (UL) safety standards
Switching current of 6 A
Screw terminal type
Coil voltage of 230 V AC/DC
Single pole, double throw, (SPDT) contact configuration
Silver alloy contact material
Dimensions of 6.2 mm (length) x 93 mm (height) x 73 mm (depth)
Green LED indicator
Lifespan of greater than 50000000 (mechanical) cycles
Operating temperature range of -25°C to +60°C
Maximum switching voltage 250 V AC/DC
DIN rail mounting type
Single pole
General purpose relay switching classification
Meets Canadian Standards Association (CSA), Germanischer Lloyd (GL) and Underwriters Laboratories (UL) safety standards
Switching current of 6 A
Screw terminal type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 73mm |
Height | 93mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Relay Switching Classification | General Purpose Relay |
Standards Met | CSA, GL, UL |
Life | >50000000 (Mechanical) operations |