- RS Stock No.:
- 871-8194
- Mfr. Part No.:
- ALZ11B12
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 871-8194
- Mfr. Part No.:
- ALZ11B12
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ALZ Series
These low profile power relays from Panasonic have high insulation and heat resistance.They can be used in ambient temperatures up to 85°C. Typical applications include household electrical appliances, office and industrial equipment.
16A contact rating
Sealed- flux protection
Sealed- flux protection
Standards
EN60335-1 GWT compliant
Approvals
UL/C-UL, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Switching Current | 16A |