- RS Stock No.:
- 870-5466
- Mfr. Part No.:
- EE2-3TNU-L
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-5466
- Mfr. Part No.:
- EE2-3TNU-L
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet EE2 Series
Kemet EE2 miniature signal relays are compact and slim, consuming minimal board space with a surface mount configuration. The EE2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 15mm |
Coil Resistance | 64.3 Ω |
Coil Power | 140mW |
Isolation Coil To Contact | 1kV ac |
Minimum Operating Temperature | -40°C |
Standards Met | CSA, UL Recognized E73266 |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Depth | 7.5mm |
Height | 9mm |
Maximum Switching Power AC | 125VA |
Maximum Switching Power DC | 60 W |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment |