- RS Stock No.:
- 863-9867
- Mfr. Part No.:
- OMIH-SH-124L,394
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-9867
- Mfr. Part No.:
- OMIH-SH-124L,394
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
OMIH Series
TE Connectivity OMIH series power PC board relays are 1-pole miniature relays that meet UL 508, VDE0435 and SEMKO requirements. The OMIH series relays feature 1 Form A and 1 Form C contact arrangements and meet 5,000 V dielectric voltage between coil and contacts, as well as meet 10,000 V surge voltage between coil and contacts.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 29.2mm |
Coil Resistance | 1.1 kΩ |
Coil Power | 540mW |
Isolation Coil To Contact | 5kV rms |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Maximum Operating Temperature | +70°C |
Height | 12.8mm |
Series | OMIH |
Minimum Operating Temperature | -30°C |
Depth | 20.6mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 480 W |
Application | Power |