- RS Stock No.:
- 800-4476
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4476
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Standards
IEC 60335-1
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 8.1 kΩ |
Coil Power | 750mW |
Life | 1000000 (Mechanical) Operations, 50000 (Electrical) Operations |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Height | 15.7mm |
Standards Met | CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 |
Minimum Operating Temperature | -40°C |
Depth | 12.7mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |