- RS Stock No.:
- 776-1490
- Mfr. Part No.:
- 39.40.0.024.9024
- Manufacturer:
- Finder
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR333.75
Units | Per Unit |
1 + | MYR333.75 |
- RS Stock No.:
- 776-1490
- Mfr. Part No.:
- 39.40.0.024.9024
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Relay Switching Classification | Solid State Relay |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |