- RS Stock No.:
- 699-5507
- Mfr. Part No.:
- AHN11012
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-5507
- Mfr. Part No.:
- AHN11012
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Power, AHN Series
These high power relays are slim,compact and evironmentally friendly through the use of cadmium free contacts and lead free solder. Typical applications for these power relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines and communications equipment.
High capacity and reliability
Bifurcated contact
Maximum switching current 16A
Environmentally friendly cadmium-free contacts / lead free
Typical applications: Control panels, PSU's, Molding machines, Welding equipment
Bifurcated contact
Maximum switching current 16A
Environmentally friendly cadmium-free contacts / lead free
Typical applications: Control panels, PSU's, Molding machines, Welding equipment
Note
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 29mm |
Coil Resistance | 270 Ω |
Coil Power | 1.4W |
Depth | 13mm |
Life | 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles |
Height | 29mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kV rms |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 300 W |
Application | Power |