Omron DPDT Non-Latching Relay PCB Mount, 24V dc Coil

  • RS Stock No. 319-6182
  • Mfr. Part No. G2R-2-SND DC24V
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

G2R Series General Purpose

A range of compact general purpose plug-in relays.

High switching capacity (1-pole 10A)
Space saving - only 29 x 13 x 29mm
Conforms to UL 508, CSA22.2, VDE 0435 (C250 insulation grade)
8mm creepage distance/ 8mm air distance

Suitable sockets: SPDT 353-944, DPDT 353-966

Approvals

UL, CSA, VDE, SEMKO, SEV

Approvals

UL, CSA, VDE, SEMKO, SEV

Specifications
Attribute Value
Coil Voltage 24 V dc
Coil Resistance 1.113 kΩ
Contact Configuration DPDT
Mounting Type PCB Mount
Terminal Type Plug In
Maximum Switching Power AC 1.25 kVA
Maximum Switching Power DC 150 W
Depth 13mm
Height 34mm
Length 29mm
206 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 41.39
units
Per unit
1 - 14
MYR41.39
15 - 49
MYR40.46
50 - 99
MYR40.39
100 - 199
MYR40.32
200 +
MYR40.23
Related Products
These automotive micro-ISO relays are compact and are ...
Description:
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications. Micro-ISO type terminalsSmall size: ...
Compact relays for direct control of strip lights ...
Description:
Compact relays for direct control of strip lights and air conditioning.Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.Enhanced safety thanks to linked contacts ...
Description:
2, 3 & 4 Pole low cost safety relay4kV coil to contact isolationForced guided contactsFully sealed designSwitching Voltage 440 Vac; 250 VacSwitching Current 6 AOperating temperature range: -25 to +70°C.
The Omron G2RL series 2-pole PCB mount non-latching ...
Description:
The Omron G2RL series 2-pole PCB mount non-latching relay has contact configuration of SPDT. It is actuated with 24VDC coil voltage and 8A switching current. This relay is ideal for incorporation in miniature equipment. Tracking resistance is CTI>250Coil power is ...