- RS Stock No.:
- 292-7020
- Mfr. Part No.:
- DE1A12
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 292-7020
- Mfr. Part No.:
- DE1A12
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DE series relay
Compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Length | 25mm |
Coil Resistance | 720 Ω |
Height | 12.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Depth | 12.5mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |