TE Connectivity 3PDT Non-Latching Relay Plug In, 230V ac Coil, 10 A

  • RS Stock No. 256-5329
  • Mfr. Part No. MT326230 1393092-2
  • Manufacturer TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
//media.rs-online.com/t_line/L345870-01.gif

TE Connectivity 3PDT Multimode Non-latching Relay

The TE Connectivity MT series 11-pin Plug-in mount multimode non-latching relay has a contact configuration of 3PDT. It is actuated with 230VAC coil voltage and 10A switching current. This relay has an electrical or mechanical indicator.
Note:
These drawings apply to all the 8 or 11-pin relays unless otherwise stated

Features and Benefits

Coil power is 2.32W
Coil resistance is 8.3Kohm
Isolation coil to contact is 2.5kVrms
Version AC with test button

Certifications

CSA certified
UL recognised
VDE

Approvals

UL; CSA; VDE

Specifications
Attribute Value
Coil Voltage 230 V ac
Coil Power 2.32W
Coil Resistance 8.3 kΩ
Isolation Coil To Contact 2.5kV rms
Contact Configuration 3PDT
Mounting Type Plug In
Switching Current 10A
Terminal Type Plug In
Number of Poles 3
Height 57mm
Maximum Switching Power AC 2.5 kVA
Length 35.5mm
Depth 35.6mm
Series MT
360 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 86.99
units
Per unit
1 - 4
MYR86.99
5 - 9
MYR85.62
10 +
MYR83.80