- RS Stock No.:
- 193-5863
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 193-5863
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Signal Relay
The RS PRO 280mW relay signal has 4 number of poles, 4PDT contact configuration and a coil resistance of 514ohm. It has a coil voltage of 12V, length of 35.56mm and depth of 10.16mm.
Features and Benefits
• Maximum switching voltage AC is 250V
• Maximum switching voltage DC is 220V
• Maximum switching power DC is 60W
• Maximum switching power AC is 62.5VA
• Mounting type is PCB mount
• Maximum switching voltage DC is 220V
• Maximum switching power DC is 60W
• Maximum switching power AC is 62.5VA
• Mounting type is PCB mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | TX |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | No |
Depth | 7.4mm |
Height | 8.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 4 |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Coil Resistance | 178Ω |
Maximum Switching Power AC | 62.5VA |