TE Connectivity DPDT Non-Latching Relay Flange Mount, 12V dc Coil, 25 A, 25 A General Purpose Relay

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

2 pole 25 A, 2 form C (2 CO) contacts
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount

Specifications
Attribute Value
Coil Voltage 12 V dc
Coil Power 1.3W
Coil Resistance 110 Ω
Contact Configuration DPDT
Mounting Type Flange Mount
Switching Current 25A
Terminal Type Quick Connect
Number of Poles 2
Maximum Switching Current DC 25 A
Maximum Switching Voltage DC 12V
Maximum Switching Power AC 6 kVA
Series RM
Height 73.5mm
Length 38.5mm
Depth 35.5mm
Temporarily out of stock - back order for despatch 04/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 161.49
units
Per unit
1 +
MYR161.49
Related Products
P2 V23079 series DIP vertical mount SMT signal ...
Description:
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from ...
Two high current SPCO relays in a single ...
Description:
Two high current SPCO relays in a single housingThrough-hole PCB mountingMaximum continuous current 30ATypical automotive applications include rear window and seat heating, wiper and indicator control, motor managementDimensions: W23.6 x D12.9 x H9.9mm.
PCB RelayUp to 30A Switching in SPST & ...
Description:
PCB RelayUp to 30A Switching in SPST & 20A in SPDTSilver cadmium oxide contactsAvailable as an open frame relay, with a snap-on dust cover or with an immersion cleanable sealed caseOperational Temperature Range: -55 → +85°C.
Compact SPNO pcb relay with 5A switching capacity ...
Description:
Compact SPNO pcb relay with 5A switching capacity and 10kV coil-to-contact impulse withstand voltage. Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contactsHigh withstand voltage rating of 10kV (1.2 ´ 50μs) between coil and contactsHighly ...