- RS Stock No.:
- 175-2349
- Mfr. Part No.:
- 3RS1800-1AP00
- Manufacturer:
- Siemens
- RS Stock No.:
- 175-2349
- Mfr. Part No.:
- 3RS1800-1AP00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens SPDT Non-Latching Relay
The Siemens SPDT is a non-latching DIN rail mount relay is actuated with the help of a 240VDC coil and up to 1A DC or 3A AC current through the coil to switch positions. It is a high power 1-pole coupling industry standard relay.
Features and Benefits
Environmental friendly product
Service temperature range between -25°C and 60°C
DIN rail mounting type
High mechanical endurance
Long life expectancy
Monostable switching behaviour
Resistant to vibration and abrasion
Offers excellent space savings
Service temperature range between -25°C and 60°C
DIN rail mounting type
High mechanical endurance
Long life expectancy
Monostable switching behaviour
Resistant to vibration and abrasion
Offers excellent space savings
Applications
Used as a control device
Automotive industry
Industrial machinery
Factory automation
Automotive industry
Industrial machinery
Factory automation
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 91mm |
Height | 120mm |
Length | 22.5mm |
Series | 3RS1 |
Minimum Operating Temperature | -25°C |
Special Features | Switching Behavior Monostable |
Standards Met | CCC, CE, EAC, UL |
Maximum Operating Temperature | +60°C |
Relay Switching Classification | AC/DC Switching Relay |