- RS Stock No.:
- 163-9590
- Mfr. Part No.:
- MT2-C93416
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Tube of 1000
MYR16,605.43
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR16,605.43 | MYR16.605 |
2 - 3 | MYR16,349.71 | MYR16.35 |
4 + | MYR16,030.87 | MYR16.031 |
*price indicative |
- RS Stock No.:
- 163-9590
- Mfr. Part No.:
- MT2-C93416
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 30 W |
Series | MT2 |
Latching | No |
Length | 20.2mm |
Depth | 10mm |
Height | 11mm |
Dimensions | 20.2 x 10 x 11mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Minimum Operating Temperature | -20°C |
Contact Material | Gold Plated |
Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 |
Coil Resistance | 125Ω |
Maximum Switching Power AC | 37.5VA |
Maximum Operating Temperature | +80°C |
Coil Power | 200mW |
Operating Temperature Range | -20 → +80°C |