- RS Stock No.:
- 369-747
- Mfr. Part No.:
- G6B-1174P-US 5DC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 369-747
- Mfr. Part No.:
- G6B-1174P-US 5DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 20.2mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Life | 1000000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Height | 12.5mm |
Isolation Coil To Contact | 3kV ac |
Maximum Operating Temperature | +70°C |
Series | G6B |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Depth | 10mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2 kVA |
Application | Power |