Amphenol FCI Non-Fused Terminal Block, 8 Way/Pole, Screw Down Terminals, 26 → 16 AWG Cable Mount, Nylon, 300 V

  • RS Stock No. 707-5054
  • Mfr. Part No. 20020004-C081B01LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

3.5mm Pitch FCI Terminal Block Plugs, Top Entry

Robust and solid design
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles

Note

Wires shown in image not supplied with connector.

Approvals

UL recognised for US and Canada

3.5mm Pitch FCI Terminal Blocks

FCI’s PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Specifications
Attribute Value
Number of Ways 8
Mounting Type Cable Mount
Pitch 3.5mm
Current Rating 10A
Termination Method Screw Down
Wire Size 26 → 16 AWG
Material Nylon
Voltage Rating 300 V
Minimum Operating Temperature -40°C
Maximum Operating Temperature +115°C
Contact Material Copper Alloy
Contact Plating Tin
Discontinued product