- RS Stock No.:
- 630-0918
- Mfr. Part No.:
- ML-150-M-12P
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0918
- Mfr. Part No.:
- ML-150-M-12P
- Manufacturer:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
8.45 mm pitch relay terminal block
Cuttable 8.45 mm pitch relay terminal block
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 35A |
Termination Method | Screw Down |
Fused | No |
Material | PP |
Pitch | 8.45mm |
Voltage Rating | 380 V |