- RS Stock No.:
- 314-9877
- Mfr. Part No.:
- 1706798
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 314-9877
- Mfr. Part No.:
- 1706798
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON MKDSP 10.16mm PCB Terminal Block
COMBICON MKDSP series PCB terminal blocks with 16 mm² rising cage clamp screw terminals. The terminal blocks are horizontal with through-hole mounting.
Features and Benefits
Side interlocking
Integrated test connection
Integrated test connection
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact COMBICON 10.16mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 76A |
Wire Size | 20 → 6 AWG |
Termination Method | Solder |
Mounting Type | Through Hole |
Material | Nylon |
Pitch | 10.16mm |
Voltage Rating | 690 V |
Colour | Green |