Weidmuller BL Non-Fused Terminal Block, 4 Way/Pole, Screw Terminals, 28 → 14 AWG Cable Mount, PBT, 320 V

  • RS Stock No. 172-2960
  • Mfr. Part No. BL 3.50/04/90 SN BK BX - 1638800000
  • Manufacturer Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Standard Density Connector 90 deg Cable Mount Screw

Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

Note

For corresponding headers see stock numbers: (180 °) 171-499 typical and (90 °) 171-578 typical.

3.5mm Pitch - Weidmüller Omnimate Range

The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

Specifications
Attribute Value
Series BL
Number of Ways 4
Mounting Type Cable Mount
Pitch 3.5mm
Current Rating 12A
Termination Method Screw
Wire Size 28 → 14 AWG
Material PBT
Voltage Rating 320 V
Colour Black
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
Discontinued product
Related Products
OMINMATE series cable mount terminal block plug connectors ...
Description:
OMINMATE series cable mount terminal block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in terminal block connectors have a horizontal wire entry and clamping yoke screw terminals. • Space saving design• Accepts wire size 28-14 AWG• Housing made ...
Left hand terminal block plug connectors with a ...
Description:
Left hand terminal block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded terminal block headers (see stock number 782-5392 typically). These 3.5mm left hand terminal block plug connectors are end to end stackable ...
LM Series screw clamp terminals extend cost saving ...
Description:
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection. • Small and compact in size• Faster speed of assembly• Accepts up to 1.5 mm² (28-16 ...
Steel tension clamps secure conductors to the electroplated ...
Description:
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion. • Cable mount clamp• Female plug• Provides space for labelling and coding.