Molex MUO 2.5 Connector, 8 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS Stock No. 170-3351
  • Mfr. Part No. 505596-0801
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MUO 2.5 Wire-to-Wire Plug Housing Assembly, 2.50mm Pitch, 8 Circuits

Specifications
Attribute Value
Series MUO 2.5
Number of Ways 8
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Gender Male
Wire Size 28 → 20 AWG
Material Polyamide
Colour Black
Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
3970 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.793
units
Per unit
Per Pack*
10 - 40
MYR1.793
MYR17.93
50 - 90
MYR1.603
MYR16.03
100 - 240
MYR1.44
MYR14.40
250 - 490
MYR1.318
MYR13.18
500 +
MYR1.121
MYR11.21
*price indicative
Related Products
The DC12 series of power entry modules from ...
Description:
The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters ...
From Schaffner the FN9222 IEC inlet filter combines ...
Description:
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you ...
The new compact housing designs have passive modules. ...
Description:
The new compact housing designs have passive modules. Versions with the screw connection method are available for FLK connectors (10 to 64 positions) and D-SUB connectors (9 to 50 positions). The program also includes six potential distributor modules with two ...
Tested and approved to IEC 61984:2001 and IP ...
Description:
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 barCollar mechanism allows fast connection or release of the connectorThe Connector and Internal Screw Terminals can be easily assembled without the need for special toolingPositive keyways to prevent ...