Molex MUO 2.5 Connector, 8 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS Stock No. 170-3343
  • Mfr. Part No. 505596-0801
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MUO 2.5 Wire-to-Wire Plug Housing Assembly, 2.50mm Pitch, 8 Circuits

Specifications
Attribute Value
Series MUO 2.5
Number of Ways 8
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Gender Male
Wire Size 28 → 20 AWG
Material Polyamide
Voltage Rating 250 V ac/dc
Colour Black
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
3800 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 200)
MYR 1.568
units
Per unit
Per Bag*
200 - 800
MYR1.568
MYR313.60
1000 - 1800
MYR1.394
MYR278.80
2000 +
MYR1.255
MYR251.00
*price indicative
Related Products
Socket connector screw terminals use a leaf-spring wire ...
Description:
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands. • Rated at 8 A / 250 V ac• Wire size 0.5 – 1.5 mm²• Female plugs ...
Phoenix Contact compact PTRV series marshalling terminals are ...
Description:
Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you ...
The Molex MUO 2.5 series 4-pole cable mount ...
Description:
The Molex MUO 2.5 series 4-pole cable mount male non-fused terminal block has an electric rating of 250VAC/DC with 5A current. This termination connector replaces closed-end (CE) terminals efficiently as a grounding solution and reduces harness assembly lead time and ...
MCS-MIDI Classic series female pluggable terminal block connectors ...
Description:
MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal ...