- RS Stock No.:
- 762-2411
- Mfr. Part No.:
- OT32FP-B
- Manufacturer:
- ABB
- RS Stock No.:
- 762-2411
- Mfr. Part No.:
- OT32FP-B
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Enclosed Load Break Switches
A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.
3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables
ABB Enclosed Load Breaks & Fuses
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 40A |
IP Rating | IP65 |
Voltage Rating | 415V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Length | 300mm |
Width | 200mm |
Depth | 150mm |