Craig & Derricott 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
- RS Stock No.:
- 714-1903
- Mfr. Part No.:
- SD41G00633N
- Manufacturer:
- Craig & Derricott
Discontinued product
- RS Stock No.:
- 714-1903
- Mfr. Part No.:
- SD41G00633N
- Manufacturer:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless Steel & Sheet Steel Disconnectors & Changeover Disconnectors
Safety Handle - When the handle is padlocked in the off position the enclosure door can not be opened
Removable gland plates on top and bottom of all enclosures
Handle can take up to 3 padlocks
Removable gland plates on top and bottom of all enclosures
Handle can take up to 3 padlocks
Standards
BS EN 60947-3
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 63A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Power Rating | 30kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Normal State Configuration | 3NO |
Auxiliary Contacts Available | Yes |
Switch Rating | 6kV |
Length | 250mm |
Width | 250mm |
Depth | 100mm |
Throw Configuration | Single |
Terminal Type | Screw |